Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,898 In Stock 81,000 Factory | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.61440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 7V | 6A | 400kHz, 800kHz, 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | V-QFN2030-12 (Type A) | ||
8,742 In Stock | 1 : ¥15.98000 Cut Tape (CT) 5,000 : ¥7.03181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 13V | 4A | 700kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-QFN (2x2) | ||
16,872 In Stock | 1 : ¥27.29000 Cut Tape (CT) 500 : ¥17.10300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.5V | 3A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerLFQFN Module | 20-QFN (3x5) | ||
461 In Stock | 1 : ¥194.84000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3V | 16V | 0.6V | 5.5V | 5A, 5A, 5A, 5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 69-BBGA Module | 69-BGA (9x15) | |||
1,553 In Stock | 1 : ¥87.22000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4V | 16V | 0.55V | 5.4V | 3A, 3A, 2A, 2A | 500kHz ~ 1.6MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 33-PowerFLGA Module | 33-LGA (7x7) |