Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Down, Step-Up/Step-Down
Topology
BuckBuck, Flyback
Number of Outputs
14
Voltage - Input (Min)
1.2V, 3V6V
Voltage - Input (Max)
8V, 42V120V
Voltage - Output (Min/Fixed)
0.8V1.2V
Voltage - Output (Max)
8V, 42V120V
Current - Output
300mA1A, 1A, 1A, 2A
Frequency - Switching
100kHz ~ 1MHz2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)20-TFQFN Exposed Pad
Supplier Device Package
8-SO PowerPad20-LQFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LM5168FDDAR
IC REG BUCK FLYBCK ADJ 8SOPWR
Texas Instruments
3,547
In Stock
1 : ¥20.40000
Cut Tape (CT)
2,500 : ¥7.76589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down, Step-Up/Step-Down
Positive
Buck, Flyback
Adjustable
1
6V
120V
1.2V
120V
300mA
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
IC REG BUCK ADJ QUAD 20LQFN
LT8692SIV#PBF
IC REG BUCK ADJ QUAD 20LQFN
Analog Devices Inc.
787
In Stock
1 : ¥60.10000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
4
1.2V, 3V
8V, 42V
0.8V
8V, 42V
1A, 1A, 1A, 2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-TFQFN Exposed Pad
20-LQFN (4x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.