Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,348 In Stock | 1 : ¥23.04000 Cut Tape (CT) 5,000 : ¥10.15705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 26V | 0.6V | 5.5V | 8A | 700kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) | ||
3,981 In Stock | 1 : ¥24.82000 Cut Tape (CT) 5,000 : ¥10.93836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.8V | 22V | 1V | 20.47V | 3A | 520kHz, 750kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) |