Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,427 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.56535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 5.5V | 1.2V, 1.8V | - | 300mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA | |||
9,920 In Stock | 1 : ¥16.15000 Cut Tape (CT) 250 : ¥10.93648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 4.5V | 5.1V | - | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
584 In Stock | 1 : ¥53.47000 Cut Tape (CT) 250 : ¥37.32684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) |