Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,852 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥12.21905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA, 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) | ||
10,535 In Stock | 1 : ¥27.12000 Cut Tape (CT) 3,000 : ¥13.58942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA, 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) | ||
6,946 In Stock | 1 : ¥81.10000 Cut Tape (CT) 2,500 : ¥44.31351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Adjustable (Programmable) | 1 | 4V | 76V | 0.8V (1.8V, 3.3V, 5V) | 76V | 500mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
1,387 In Stock | 1 : ¥27.12000 Cut Tape (CT) 3,000 : ¥13.58942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA, 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) | ||
2,898 In Stock | 1 : ¥26.19000 Cut Tape (CT) 3,000 : ¥12.21208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) | ||
771 In Stock | 1 : ¥55.00000 Cut Tape (CT) 1,500 : ¥28.58534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.6V | 18V | 1A | 300kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
1,563 In Stock | 1 : ¥58.21000 Cut Tape (CT) 1,500 : ¥30.27365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.6V | 18V | 1A | 300kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥58.21000 Cut Tape (CT) 1,500 : ¥33.02251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.6V | 18V | 1A | 300kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥58.21000 Cut Tape (CT) 1,500 : ¥33.02251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.6V | 18V | 1A | 300kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |