Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥50.84000 Tube | Tube | Active | Series | Fixed | 5V | 21 mA | ±0.3% | 15ppm/°C | 4µVp-p | - | 8V ~ 40V | 1.4mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,227 In Stock | 1 : ¥113.58000 Tube | - | Tube | Active | Series, Shunt | Fixed | 2.5V | 10 mA | ±0.2% | 20ppm/°C | 2.5ppmp-p | 2.5ppmrms | 4V ~ 40V | 1.5mA | 800 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
292 In Stock | 1 : ¥131.60000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 3V ~ 20V | 70µA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |