LT6658BHDE-3.3#PBF

DigiKey Part Number
161-LT6658BHDE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT6658BHDE-3.3#PBF
Description
IC VREF SERIES 6V 0.1% 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 VV ±0.1% 150 mA 16-DFN (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
4.5V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.95000¥64.95
10¥58.70100¥587.01
91¥48.60176¥4,422.76
273¥46.41725¥12,671.91
546¥42.32158¥23,107.58
1,001¥36.86072¥36,897.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.