TL431AID | |
---|---|
DigiKey Part Number | 296-1288-5-ND |
Manufacturer | |
Manufacturer Product Number | TL431AID |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.42700 | ¥64.27 |
75 | ¥6.10053 | ¥457.54 |
150 | ¥5.01120 | ¥751.68 |
300 | ¥4.68417 | ¥1,405.25 |
525 | ¥4.13952 | ¥2,173.25 |
1,050 | ¥3.26803 | ¥3,431.43 |
2,550 | ¥3.05014 | ¥7,777.86 |
5,025 | ¥2.89764 | ¥14,560.64 |