Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥50.84000 Tube | Tube | Active | Series | Fixed | 5V | 21 mA | ±0.3% | 15ppm/°C | 4µVp-p | - | 8V ~ 40V | 1.4mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,263 In Stock | 1 : ¥70.14000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.05% | 3ppm/°C | 15µVpp/V | - | 5.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
296 In Stock | 1 : ¥98.10000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |