Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,470 In Stock | 1 : ¥50.75000 Tube | Tube | Active | Series | Fixed | 3.3V | 30 mA | ±0.3% | 25ppm/°C | 33µVp-p | - | 3.5V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
625 In Stock | 1 : ¥50.74000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.2% | 25ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
327 In Stock | 1 : ¥54.27000 Tube | Tube | Active | Series | Fixed | 4.096V | 30 mA | ±0.12% | 10ppm/°C | 40µVp-p | - | 4.5V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |