Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,447 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥10.53362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.5V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,146 In Stock | 1 : ¥24.31000 Cut Tape (CT) 2,500 : ¥12.21907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.08% | 8ppm/°C | 4.6µVp-p | 5µVrms | 3.2V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
3,731 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.79990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V, 3V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 3.02V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
6,010 In Stock 2,500 Factory | 1 : ¥38.85000 Cut Tape (CT) 2,500 : ¥19.48714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.04% | 6ppm/°C | 4.6µVp-p | 7.8µVrms | 3.2V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
735 In Stock | 1 : ¥50.74000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.2% | 25ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
10,197 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.79005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 10 mA | ±0.08% | 8ppm/°C | 6.4µVp-p | 8.6µVrms | 2.7V ~ 5.5V | 260µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |