Voltage Reference

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.048V2.5V
Current - Output
5 mA15 mA
Tolerance
±0.1%±0.2%
Temperature Coefficient
50ppm/°C100ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p-
Noise - 10Hz to 10kHz
35µVrms36µVp-p41µVrms
Voltage - Input
2V ~ 12V-
Current - Supply
275µA-
Current - Cathode
65 µA80 µA
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LM4050AIM3X-2.5/NOPB
IC VREF SHUNT 0.1% SOT23-3
Texas Instruments
9,587
In Stock
1 : ¥19.98000
Cut Tape (CT)
3,000 : ¥9.15768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.1%
50ppm/°C
-
41µVrms
-
-
65 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040A25IDBZR
IC VREF SHUNT 0.1% SOT23-3
Texas Instruments
10,574
In Stock
1 : ¥25.45000
Cut Tape (CT)
3,000 : ¥17.48063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.1%
100ppm/°C
-
35µVrms
-
-
80 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT753
LM4120AIM5-2.0/NOPB
IC VREF SERIES 0.2% SOT23-5
Texas Instruments
31
In Stock
1 : ¥34.34000
Cut Tape (CT)
1,000 : ¥12.03820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Series
Fixed
2.048V
5 mA
±0.2%
50ppm/°C
20µVp-p
36µVp-p
2V ~ 12V
275µA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.