Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,750 In Stock | 1 : ¥19.04000 Cut Tape (CT) 2,500 : ¥8.69821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 2 mA | ±0.5% | 75ppm/°C | 60µVp-p | - | - | - | 1 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,529 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.08% | 8ppm/°C | 4.8µVp-p | 6µVrms | 2.8V ~ 5.5V | 300µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |