TL431ASA-7 | |
---|---|
DigiKey Part Number | TL431ASA-7DITR-ND - Tape & Reel (TR) TL431ASA-7DICT-ND - Cut Tape (CT) TL431ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ASA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.59440 | ¥64.86 |
100 | ¥1.67890 | ¥167.89 |
250 | ¥1.39008 | ¥347.52 |
500 | ¥1.11194 | ¥555.97 |
1,000 | ¥0.85251 | ¥852.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74129 | ¥2,223.87 |
6,000 | ¥0.66717 | ¥4,003.02 |
15,000 | ¥0.59304 | ¥8,895.60 |
30,000 | ¥0.55597 | ¥16,679.10 |
75,000 | ¥0.49296 | ¥36,972.00 |
150,000 | ¥0.47443 | ¥71,164.50 |