Voltage Reference

Results: 2
Series
-REF34xx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.25V2.5V
Tolerance
±0.05%±0.2%
Temperature Coefficient
6ppm/°C20ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p17µVp-p
Voltage - Input
1.8V ~ 5.5V3V ~ 12V
Current - Supply
95µA135µA
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
REF3112AQDBZRQ1
IC VREF SERIES 0.2% SOT23-3
Texas Instruments
3,590
In Stock
1 : ¥31.88000
Cut Tape (CT)
3,000 : ¥15.99898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.25V
10 mA
±0.2%
20ppm/°C
17µVp-p
24µVrms
1.8V ~ 5.5V
135µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6 PKG
REF3425MDBVTEP
IC VREF SERIES 0.05% SOT23-6
Texas Instruments
1,681
In Stock
1 : ¥59.68000
Cut Tape (CT)
250 : ¥42.60740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.05%
6ppm/°C
5µVp-p
24µVrms
3V ~ 12V
95µA
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.