ZTL432AQFTA

DigiKey Part Number
31-ZTL432AQFTATR-ND - Tape & Reel (TR)
31-ZTL432AQFTACT-ND - Cut Tape (CT)
31-ZTL432AQFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTL432AQFTA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
121ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.07000¥30.70
25¥2.81120¥70.28
100¥2.09100¥209.10
250¥1.89484¥473.71
500¥1.56824¥784.12
1,000¥1.17614¥1,176.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07811¥3,234.33
6,000¥1.01278¥6,076.68
15,000¥0.94743¥14,211.45
30,000¥0.86902¥26,070.60
75,000¥0.83635¥62,726.25
Manufacturers Standard Package