Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,377 In Stock | 1 : ¥87.48000 Cut Tape (CT) 1,000 : ¥49.61123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.02% | 2ppm/°C | 2.7µVp-p | - | 4.2V ~ 15V | 950µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,609 In Stock | 1 : ¥169.61000 Cut Tape (CT) 750 : ¥121.29395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.04%, ±0.03% | 3ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |