KA431LZTA | |
---|---|
DigiKey Part Number | KA431LZTAFSCT-ND - Cut Tape (CT) KA431LZTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KA431LZTA |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431LZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.28700 | ¥22.87 |
25 | ¥1.85680 | ¥46.42 |
100 | ¥1.38650 | ¥138.65 |
250 | ¥1.16196 | ¥290.49 |
500 | ¥1.02694 | ¥513.47 |
1,000 | ¥0.91541 | ¥915.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.75266 | ¥1,505.32 |
6,000 | ¥0.71086 | ¥4,265.16 |
10,000 | ¥0.64813 | ¥6,481.30 |
50,000 | ¥0.54360 | ¥27,180.00 |
100,000 | ¥0.53523 | ¥53,523.00 |