Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,270 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.35832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,625 In Stock | 1 : ¥169.61000 Tube | - | Tube | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.04%, ±0.03% | 3ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,104 In Stock | 1 : ¥119.12000 Cut Tape (CT) 2,500 : ¥75.17415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |