Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,163 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.63697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±1% | 82ppm/°C | - | - | - | - | 35 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,505 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥3.12999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 15 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |