LM4040DIX3-5.0+T

DigiKey Part Number
175-LM4040DIX3-5.0+TTR-ND - Tape & Reel (TR)
175-LM4040DIX3-5.0+TCT-ND - Cut Tape (CT)
175-LM4040DIX3-5.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DIX3-5.0+T
Description
IC VREF SHUNT 5V SC70
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIX3-5.0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
85 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.10200¥81.02
25¥7.69200¥192.30
100¥6.31980¥631.98
250¥5.90732¥1,476.83
500¥5.22042¥2,610.21
1,000¥4.12139¥4,121.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.84663¥9,616.58
5,000¥3.65430¥18,271.50
12,500¥3.51692¥43,961.50
Manufacturers Standard Package