REF3425MDBVTEP

DigiKey Part Number
296-53393-2-ND - Tape & Reel (TR)
296-53393-1-ND - Cut Tape (CT)
296-53393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3425MDBVTEP
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3425MDBVTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3V ~ 12V
Current - Supply
95µA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.68000¥59.68
10¥53.88900¥538.89
25¥51.37800¥1,284.45
100¥44.61270¥4,461.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥42.60740¥10,651.85
500¥38.84800¥19,424.00
1,250¥33.83532¥42,294.15
2,500¥32.58217¥81,455.42
Manufacturers Standard Package