Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,862 In Stock | 1 : ¥20.06000 Cut Tape (CT) 3,000 : ¥9.18041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 10 mA | ±0.2% | 20ppm/°C | 27µVp-p | 39µVrms | 2.098V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Active | - | Bulk | Active | Series | Programmable | 2.5V, 5V, 7.5V, 10V | 10 mA | ±0.3% | 30ppm/°C | 50µVp-p | - | 4.5V ~ 30V | 1mA | -55°C ~ 125°C (TA) | Through Hole | TO-99-8 Metal Can | TO-99-8 |