ISL21010CFH330Z-TK

DigiKey Part Number
ISL21010CFH330Z-TKTR-ND - Tape & Reel (TR)
ISL21010CFH330Z-TKCT-ND - Cut Tape (CT)
ISL21010CFH330Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH330Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL21010CFH330Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
86µVp-p
Noise - 10Hz to 10kHz
36µVrms
Voltage - Input
3.1V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥15.38500¥153.85
25¥14.51160¥362.79
100¥12.36310¥1,236.31
250¥11.60868¥2,902.17
500¥10.15750¥5,078.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.41628¥8,416.28
2,000¥7.83585¥15,671.70
5,000¥7.54563¥37,728.15
10,000¥7.25542¥72,554.20
Manufacturers Standard Package