LT6650CS5#TRMPBF

DigiKey Part Number
505-LT6650CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6650CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6650CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6650CS5#TRMPBF
Description
IC VREF SERIES 0.75% TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6650CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
0.4V
Current - Output
200 µA
Tolerance
±0.75%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
23µVrms
Voltage - Input
1.4V ~ 18V
Current - Supply
15µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.57000¥37.57
10¥33.71400¥337.14
25¥31.87480¥796.87
100¥27.62520¥2,762.52
250¥26.20840¥6,552.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.27772¥10,138.86
1,000¥19.13742¥19,137.42
1,500¥18.56253¥27,843.79
2,500¥17.92194¥44,804.85
3,500¥17.54560¥61,409.60
Manufacturers Standard Package