LM4040B10IDBZR

DigiKey Part Number
296-20869-2-ND - Tape & Reel (TR)
296-20869-1-ND - Cut Tape (CT)
296-20869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B10IDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B10IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.91000¥20.91
10¥18.79500¥187.95
25¥17.72920¥443.23
100¥15.10600¥1,510.60
250¥14.18380¥3,545.95
500¥12.41088¥6,205.44
1,000¥10.28329¥10,283.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.08686¥12,260.58
6,000¥3.88252¥23,295.12
15,000¥3.73656¥56,048.40
Manufacturers Standard Package

Other Suppliers on DigiKey

22,963In Stock
Ships from Rochester Electronics, LLC