Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,796 In Stock | 1 : ¥98.95000 Cut Tape (CT) 2,500 : ¥60.32345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.05% | 6.5ppm/°C | 6µVpp/V | - | 5.2V ~ 18V | 1.25mA | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
388 In Stock 800 Factory | 1 : ¥65.37000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 20ppm/°C | 3.8µVp-p | 6.8µVrms | 4.5V ~ 18V | 600µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
50 In Stock | 1 : ¥37.57000 Cut Tape (CT) 250 : ¥26.20840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.15% | 20ppm/°C | 30µVp-p | - | 3.5V ~ 5.5V | 700nA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |