MAX873BESA+ | |
---|---|
DigiKey Part Number | MAX873BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX873BESA+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX873BESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 6.8µVrms | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.04800 | ¥570.48 |
25 | ¥54.39280 | ¥1,359.82 |
100 | ¥47.22930 | ¥4,722.93 |
300 | ¥45.10633 | ¥13,531.90 |
500 | ¥41.12636 | ¥20,563.18 |
1,000 | ¥35.81974 | ¥35,819.74 |