Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
917 In Stock 9,932 Marketplace | 1 : ¥24.06000 Cut Tape (CT) 250 : ¥16.80512 Tape & Reel (TR) 197 : ¥11.14315 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 5V | 15 mA | ±0.1% | 50ppm/°C | - | 93µVrms | - | - | 80 µA | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
126 In Stock | 1 : ¥62.14000 Cut Tape (CT) 500 : ¥40.45650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 10V | 40 mA | ±0.4% | 20ppm/°C | 4ppmp-p | 4ppmrms | 10.9V ~ 20V | 350µA | - | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
301 In Stock 7,287 Marketplace | 1 : ¥24.06000 Cut Tape (CT) 250 : ¥14.76596 Tape & Reel (TR) 197 : ¥11.14315 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 10V | 15 mA | ±0.1% | 50ppm/°C | - | 150µVrms | - | - | 103 µA | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |