LM385Z-2.5/NOPB

DigiKey Part Number
LM385Z-2.5NS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM385Z-2.5/NOPB
Description
IC VREF SHUNT 3% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385Z-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥5.58500¥55.85
25¥5.24360¥131.09
100¥4.27950¥427.95
250¥3.97484¥993.71
500¥3.38298¥1,691.49
1,800¥2.70636¥4,871.45
3,600¥2.45265¥8,829.54
5,400¥2.28351¥12,330.95
Manufacturers Standard Package