Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,590 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.99898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.2% | 20ppm/°C | 17µVp-p | 24µVrms | 1.8V ~ 5.5V | 135µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,310 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥2.21665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | 15 mA | ±1% | 150ppm/°C | - | 80µVrms | - | - | 78 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,664 In Stock | 1 : ¥59.68000 Cut Tape (CT) 250 : ¥42.60740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |