MAX6066BEUR+T

DigiKey Part Number
MAX6066BEUR+TTR-ND - Tape & Reel (TR)
MAX6066BEUR+TCT-ND - Cut Tape (CT)
MAX6066BEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6066BEUR+T
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6066BEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.4%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
27µVp-p
Noise - 10Hz to 10kHz
30µVrms
Voltage - Input
2.7V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.00000¥59.00
10¥40.07300¥400.73
25¥35.18000¥879.50
100¥29.70360¥2,970.36
250¥27.04624¥6,761.56
500¥25.42684¥12,713.42
1,000¥24.08218¥24,082.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.23964¥53,099.10
Manufacturers Standard Package