REF3312AIDBZR | |
---|---|
DigiKey Part Number | 296-41484-2-ND - Tape & Reel (TR) 296-41484-1-ND - Cut Tape (CT) 296-41484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.97000 | ¥149.70 |
25 | ¥14.12480 | ¥353.12 |
100 | ¥12.03380 | ¥1,203.38 |
250 | ¥11.29896 | ¥2,824.74 |
500 | ¥9.88664 | ¥4,943.32 |
1,000 | ¥8.19174 | ¥8,191.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.62681 | ¥22,880.43 |
6,000 | ¥7.34432 | ¥44,065.92 |