Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,867 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.73901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 5V | 15 mA | ±0.5% | 100ppm/°C | - | 80µVrms | - | - | 80 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,831 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥5.69584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 20 mA | ±0.1% | 50ppm/°C | 14µVrms | 27µVrms | 1.65V ~ 5.5V | 550µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) |