Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,500 In Stock | 1 : ¥30.18000 Cut Tape (CT) 3,000 : ¥15.16603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.65V, 3.3V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 2.31V ~ 5.5V | 460µA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
5,332 In Stock 5,000 Factory | 1 : ¥49.13000 Cut Tape (CT) 2,500 : ¥19.10886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.8V | 10 mA | ±0.04% | 6ppm/°C | 6µVp-p | 7µVrms | 2.7V ~ 5.5V | 260µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |