ZXRE330ASA-7 | |
---|---|
DigiKey Part Number | ZXRE330ASA-7DITR-ND - Tape & Reel (TR) ZXRE330ASA-7DICT-ND - Cut Tape (CT) ZXRE330ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE330ASA-7 |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXRE330ASA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 55µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 2 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.86920 | ¥146.73 |
100 | ¥4.78960 | ¥478.96 |
250 | ¥4.44920 | ¥1,112.30 |
500 | ¥3.78644 | ¥1,893.22 |
1,000 | ¥3.02924 | ¥3,029.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74524 | ¥8,235.72 |
6,000 | ¥2.55591 | ¥15,335.46 |
15,000 | ¥2.46124 | ¥36,918.60 |
30,000 | ¥2.36658 | ¥70,997.40 |