Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,166 In Stock | 1 : ¥56.40000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.1% | 10ppm/°C | 5µVp-p | - | 11.4V ~ 36V | 1.4mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,763 In Stock | 1 : ¥98.10000 Cut Tape (CT) 1,000 : ¥62.12307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
228 In Stock | 1 : ¥143.34000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.1% | 20ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |