Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,420 In Stock | 1 : ¥17.60000 Cut Tape (CT) 1,000 : ¥8.65279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | 12 mA | ±0.1% | 100ppm/°C | - | 20µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,018 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥7.05601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.2% | 50ppm/°C | - | 41µVrms | - | - | 65 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,280 In Stock | 1 : ¥113.58000 Cut Tape (CT) 2,500 : ¥66.94708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt | Fixed | 10V | 10 mA | ±0.2% | 20ppm/°C | 2.5ppmp-p | 2.5ppmrms | 11.5V ~ 40V | 1.5mA | 800 µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |