Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,974 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,078 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.79674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 5 mA | ±0.4% | 75ppm/°C | 13µVp-p | 15µVrms | 2.5V ~ 12.6V | 125µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,760 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.30704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,866 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥8.09081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.05% | 12ppm/°C | 3.3ppmp-p | 0.7ppmrms | 1.5V ~ 6V | 2.6µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,130 In Stock | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥15.41658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.263V | 1 mA | ±0.4% | 50ppm/°C | 45µVp-p | 100µVrms | 1.8V ~ 5.5V | 6µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |