Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,229 In Stock 37,500 Factory | 1 : ¥53.90000 Cut Tape (CT) 2,500 : ¥18.61486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.04% | 6ppm/°C | 4.6µVp-p | 5µVrms | 3.2V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
223 In Stock 6,461 Marketplace | 1 : ¥91.38000 Cut Tape (CT) 250 : ¥65.27316 Tape & Reel (TR) 47 : ¥47.04872 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 4.096V | 4 mA | ±0.05% | 3ppm/°C | 3µVp-p | - | 4.35V ~ 5.5V | 1.1mA | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥34.68000 Cut Tape (CT) 2,500 : ¥11.99012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 6ppm/°C | 4.8µVp-p | 6µVrms | 2.8V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.78) |