Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,927 In Stock | 1 : ¥62.91000 Cut Tape (CT) 2,500 : ¥46.55817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.06% | 3ppm/°C | 1.45µVp-p | - | 2.7V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
3,660 In Stock | 1 : ¥84.48000 Cut Tape (CT) 1,000 : ¥47.91061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,331 In Stock | 1 : ¥87.48000 Cut Tape (CT) 1,000 : ¥49.61123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 10 mA | ±0.02% | 2ppm/°C | 1µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,846 In Stock 3,600 Factory | 1 : ¥94.70000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.02% | 5ppm/°C | 2.85µVp-p | - | 5.2V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
345 In Stock | 1 : ¥94.70000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.02% | 5ppm/°C | 2.4µVp-p | - | 4.3V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 14,600 Factory Check Lead Time | 1 : ¥94.70000 Tube | - | Tube | Active | Series | Fixed | 2.048V | 10 mA | ±0.02% | 3ppm/°C | 1.3µVp-p | - | 2.7V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
132 Marketplace | Unavailable | - | Bulk | Active | Series | Fixed | 10V | 10 mA | ±0.01% | 5ppm/°C | 30µVp-p | - | 13.5V ~ 16.5V | 16mA | 0°C ~ 70°C | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP |