REF7050QFKHT

DigiKey Part Number
296-REF7050QFKHTTR-ND - Tape & Reel (TR)
296-REF7050QFKHTCT-ND - Cut Tape (CT)
296-REF7050QFKHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7050QFKHT
Description
IC VREF SERIES 8CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.025% 10 mA 8-LCCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
REF7050QFKHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.025%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
0.23ppmp-p
Noise - 10Hz to 10kHz
0.35ppmrms
Voltage - Input
5.4V ~ 18V
Current - Supply
6.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-LCCC (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.68000¥118.68
10¥109.10500¥1,091.05
25¥104.58520¥2,614.63
100¥92.14640¥9,214.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥87.62408¥21,906.02
500¥81.97094¥40,985.47
Manufacturers Standard Package