Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 3ppm/°C | 20µVp-p | - | 12V ~ 36V | 1mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
846 In Stock | 1 : ¥69.88000 Bag | - | Bag | Active | Shunt | Fixed | 5V | 10 mA | ±0.2% | 20ppm/°C | - | - | - | - | 700 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,111 In Stock | 1 : ¥102.95000 Cut Tape (CT) 1,000 : ¥65.20637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 30 mA | ±0.04% | 3ppm/°C | 8µVp-p | - | 7V ~ 18V | 800µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,509 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,000 : ¥34.47773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 3ppm/°C | 20µVp-p | - | 12V ~ 36V | 1mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
277 In Stock | 1 : ¥115.96000 Bag | - | Bag | Active | Shunt, Dual | Fixed | 1.225V, 7V | 20 mA | ±1.2% | 20ppm/°C, - | 4µVp-p | - | - | - | 20 µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
98 In Stock | 1 : ¥61.55000 Bag | - | Bag | Active | Shunt | Fixed | 1.23V | 20 mA | ±0.3% | 20ppm/°C Typical | - | 60µVrms | - | - | 10 µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |