Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,829 In Stock 11,922,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.54609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,397 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 25 mA | ±0.2% | 75ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,475 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.79674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | - | 5 mA | ±0.4% | 75ppm/°C | 13µVp-p | 15µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,797 In Stock | 1 : ¥29.84000 Cut Tape (CT) 3,000 : ¥14.44698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 5 mA | ±0.08% | 50ppm/°C | 70µVp-p | 50µVrms | 2.7V ~ 12V | 70µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
666,186 In Stock 2,004,000 Factory | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,954 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.79572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 5 mA | ±0.4% | 75ppm/°C | 50µVp-p | 50µVrms | 4.296V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,181 In Stock 52,500 Factory | 1 : ¥52.96000 Cut Tape (CT) 2,500 : ¥28.90985 Tape & Reel (TR) 2,500 : ¥36.83492 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Series | Fixed | 1.248V | - | 5 mA | ±0.32% | 20ppm/°C | 13µVp-p | 15µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |