Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.024V1.8V3.3V
Current - Output
5 mA10 mA20 mA
Tolerance
±0.04%±0.1%±0.15%
Temperature Coefficient
6ppm/°C30ppm/°C50ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p14µVrms50µVp-p
Noise - 10Hz to 10kHz
9µVrms27µVrms-
Voltage - Input
1.65V ~ 5.5V2V ~ 5.5V3.5V ~ 5.5V
Current - Supply
8.5µA330µA550µA
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-6SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
MCP1501T-10E/CHY
IC VREF SERIES 1.024V SOT23-6
Microchip Technology
10,674
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥5.00801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.024V
20 mA
±0.1%
50ppm/°C
14µVrms
27µVrms
1.65V ~ 5.5V
550µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-3
REF3318AIDBZT
IC VREF SERIES 0.15% SOT23-3
Texas Instruments
8,222
In Stock
1 : ¥15.47000
Cut Tape (CT)
250 : ¥10.49052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.8V
5 mA
±0.15%
30ppm/°C
50µVp-p
-
2V ~ 5.5V
8.5µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2,068
In Stock
12,500
Factory
1 : ¥37.07000
Cut Tape (CT)
2,500 : ¥18.61409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
10 mA
±0.04%
6ppm/°C
10µVp-p
9µVrms
3.5V ~ 5.5V
330µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.