LM336D-2-5

DigiKey Part Number
296-9549-5-ND
Manufacturer
Manufacturer Product Number
LM336D-2-5
Description
IC VREF SHUNT 4% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336D-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
10¥18.16800¥181.68
75¥17.14320¥1,285.74
150¥14.60633¥2,190.95
300¥13.71477¥4,114.43
525¥12.00038¥6,300.20
1,050¥9.94325¥10,440.41
2,550¥9.25751¥23,606.65
5,025¥8.91462¥44,795.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.