Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,043 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
16,105 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.62681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.15% | 30ppm/°C | 70µVp-p | - | 2.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,625 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 30 mA | ±0.15% | 30ppm/°C | 35µVp-p | - | 1.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,305 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 30 mA | ±0.15% | 30ppm/°C | 35µVp-p | - | 1.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
3,377 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.99826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.2% | 20ppm/°C | 17µVp-p | 24µVrms | 1.8V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,424 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 5 mA | ±0.15% | 30ppm/°C | 92µVp-p | - | 3.5V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥6.18614 Bulk | - | Bulk | Active | Series | Fixed | 1.25V | 5 mA | ±0.15% | 30ppm/°C | 27µVp-p | - | 1.8V ~ 5.5V | 10µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |