NCP51460SN33T1G

DigiKey Part Number
NCP51460SN33T1GOSTR-ND - Tape & Reel (TR)
NCP51460SN33T1GOSCT-ND - Cut Tape (CT)
NCP51460SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51460SN33T1G
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP51460SN33T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
18ppm/°C Typical
Noise - 0.1Hz to 10Hz
12µVp-p
Noise - 10Hz to 10kHz
18µVrms
Voltage - Input
4.2V ~ 28V
Current - Supply
220µA
Operating Temperature
0°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.72200¥57.22
25¥5.37920¥134.48
100¥4.07620¥407.62
250¥3.46948¥867.37
500¥3.29590¥1,647.95
1,000¥2.51524¥2,515.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.34179¥7,025.37
6,000¥2.25507¥13,530.42
15,000¥2.16833¥32,524.95
30,000¥2.14686¥64,405.80
Manufacturers Standard Package