REF5040AIDR

DigiKey Part Number
296-46190-2-ND - Tape & Reel (TR)
296-46190-1-ND - Cut Tape (CT)
296-46190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5040AIDR
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5040AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
4.296V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.60000¥26.60
10¥23.88200¥238.82
25¥22.57360¥564.34
100¥19.56480¥1,956.48
250¥18.56140¥4,640.35
500¥16.65506¥8,327.53
1,000¥14.04648¥14,046.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.34415¥33,360.38
5,000¥12.84250¥64,212.50
Manufacturers Standard Package