Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
2.5V4.096V
Current - Output
40 mA100 mA
Tolerance
±0.08%±0.2%
Temperature Coefficient
12ppm/°C20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p8ppmp-p
Noise - 10Hz to 10kHz
4ppmrms9.6ppmrms
Voltage - Input
3.4V ~ 20V4.596V ~ 20V
Current - Supply
70µA175µA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LT1460HCS3-2.5#TRMPBF
IC VREF SERIES 0.2% SOT23-3
Analog Devices Inc.
1,141
In Stock
1 : ¥75.83000
Cut Tape (CT)
500 : ¥49.37506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
40 mA
±0.2%
20ppm/°C
4ppmp-p
4ppmrms
3.4V ~ 20V
175µA
0°C ~ 70°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
LT1461CCS8-4#PBF
IC VREF SERIES 0.08% 8SOIC
Analog Devices Inc.
986
In Stock
1 : ¥50.33000
Tube
-
Tube
Active
Series
Fixed
4.096V
100 mA
±0.08%
12ppm/°C
8ppmp-p
9.6ppmrms
4.596V ~ 20V
70µA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.